Part Details for TA8409FG by Toshiba America Electronic Components
Overview of TA8409FG by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TA8409FG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BRUSH DC MOTOR CONTROLLER, 1A, BIPOLAR, PDSO10 | 398 |
|
$4.1250 / $7.5000 | Buy Now |
|
Chip1Cloud | 3000 |
|
RFQ |
Part Details for TA8409FG
TA8409FG CAD Models
TA8409FG Part Data Attributes:
|
TA8409FG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA8409FG
Toshiba America Electronic Components
IC BRUSH DC MOTOR CONTROLLER, 1 A, PDSO10, 0.225 INCH, 1 MM PITCH, LEAD FREE, PLASTIC, SSOP-10, Motion Control Electronics
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | 0.225 INCH, 1 MM PITCH, LEAD FREE, PLASTIC, SSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 5.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP10,.25,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |