There are no models available for this part yet.
Overview of TA8246AH by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for TA8246AH by Toshiba America Electronic Components
Part Data Attributes for TA8246AH by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Part Package Code
|
ZIP
|
Package Description
|
HZIP-12
|
Pin Count
|
12
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Bandwidth-Nom
|
20 kHz
|
Consumer IC Type
|
AUDIO AMPLIFIER
|
Gain
|
34 dB
|
Harmonic Distortion
|
10%
|
JESD-30 Code
|
R-PZFM-T12
|
JESD-609 Code
|
e0
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Power-Nom
|
6 W
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
ZIP
|
Package Equivalence Code
|
ZIP12,.08,.08,70TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
130 mA
|
Supply Voltage-Max (Vsup)
|
30 V
|
Supply Voltage-Min (Vsup)
|
10 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.78 mm
|
Terminal Position
|
ZIG-ZAG
|
Alternate Parts for TA8246AH
This table gives cross-reference parts and alternative options found for TA8246AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA8246AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7263A | 12W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, CLIPWATT-11 | STMicroelectronics | TA8246AH vs TDA7263A |
LA4270 | Audio Amplifier, 6W, 2 Channel(s), 1 Func, Bipolar, PSIP10, HEAT SINK, SIP-10 | SANYO Electric Co Ltd | TA8246AH vs LA4270 |
TA8265K | IC 6 W, 2 CHANNEL, AUDIO AMPLIFIER, PSFM10, SIP-10, Audio/Video Amplifier | Toshiba America Electronic Components | TA8246AH vs TA8265K |
NTE7070 | Audio Amplifier, 6W, 2 Channel(s), 1 Func, PZFM12, | NTE Electronics Inc | TA8246AH vs NTE7070 |
LA4450-E | 2-Channel, 26V, Power Amplifier for Bus and Track in Car Stereo, SIP14 36.8x13.8 / SIP14H, 15-FNFLD | onsemi | TA8246AH vs LA4450-E |
NTE1798 | Audio Amplifier, 6W, 2 Channel(s), 1 Func, PSFM10, | NTE Electronics Inc | TA8246AH vs NTE1798 |