Part Details for TA8221AL by Toshiba America Electronic Components
Overview of TA8221AL by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA8221AL
TA8221AL CAD Models
TA8221AL Part Data Attributes
|
TA8221AL
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA8221AL
Toshiba America Electronic Components
IC 30 W, 2 CHANNEL, AUDIO AMPLIFIER, PSFM17, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SFM | |
Package Description | 2 MM PITCH, PLASTIC, HSIP-17 | |
Pin Count | 17 | |
Reach Compliance Code | unknown | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 50 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PSFM-T17 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Power-Nom | 30 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |