-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 4.6 W, 2 CHANNEL, AUDIO AMPLIFIER, PSFM12, 2.50 MM PITCH, PLASTIC, HSIP-12, Audio/Video Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TA8207K
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA8207K
Toshiba America Electronic Components
IC 4.6 W, 2 CHANNEL, AUDIO AMPLIFIER, PSFM12, 2.50 MM PITCH, PLASTIC, HSIP-12, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SFM | |
Package Description | , SIP12,.07TB | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Toshiba | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 56.5 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PSFM-T12 | |
JESD-609 Code | e0 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Power-Nom | 4.6 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP12,.07TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 45 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for TA8207K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA8207K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA8229-H14-B-T | Audio Amplifier, 4.6W, 2 Channel(s), 1 Func, HSIP-14 | Unisonic Technologies Co Ltd | TA8207K vs UA8229-H14-B-T |
UA8229-J15-A-T | Audio Amplifier, 4.6W, 2 Channel(s), 1 Func, HZIP-15 | Unisonic Technologies Co Ltd | TA8207K vs UA8229-J15-A-T |
UA8229L-J15-A-T | Audio Amplifier, 4.6W, 2 Channel(s), 1 Func, LEAD FREE, HZIP-15 | Unisonic Technologies Co Ltd | TA8207K vs UA8229L-J15-A-T |
TA8248K | IC 4.6 W, 2 CHANNEL, AUDIO AMPLIFIER, PSFM15, HSIP-15, Audio/Video Amplifier | Toshiba America Electronic Components | TA8207K vs TA8248K |