-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC AM/FM, AUDIO SINGLE CHIP RECEIVER, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Receiver IC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | DIP | 11256 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TA8164P
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA8164P
Toshiba America Electronic Components
IC AM/FM, AUDIO SINGLE CHIP RECEIVER, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Receiver IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
Demodulation Type | AM/FM | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.25 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Nom (AM) | 35 mV | |
Output Voltage-Nom (FM) | 35 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Signal to Noise Ratio-Nom (FM) | 62 dB | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TA8164P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA8164P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA2003FG | IC AM/FM, AUDIO SINGLE CHIP RECEIVER, PDSO16, 0.225 INCH, 1 MM PITCH, PLASTIC, SSOP-16, Receiver IC | Toshiba America Electronic Components | TA8164P vs TA2003FG |