Part Details for TA8162SN by Toshiba America Electronic Components
Overview of TA8162SN by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA8162SN
TA8162SN CAD Models
TA8162SN Part Data Attributes:
|
TA8162SN
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA8162SN
Toshiba America Electronic Components
IC 2 CHANNEL, AUDIO PREAMPLIFIER, PSIP12, PLASTIC, SSIP-12, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SIP | |
Package Description | 1.78 MM PITCH, SHRINK, PLASTIC, SIP-12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
Consumer IC Type | AUDIO PREAMPLIFIER | |
JESD-30 Code | R-PSIP-T12 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |