Part Details for TA8126SG by Toshiba America Electronic Components
Overview of TA8126SG by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA8126SG
TA8126SG CAD Models
TA8126SG Part Data Attributes
|
TA8126SG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA8126SG
Toshiba America Electronic Components
IC,DC/DC CONVERTER,+15V/+30V,BIPOLAR,SIP,9PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , SIP9,.05 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 1.8 V | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.0003 A | |
Output Voltage-Nom | 30 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP9,.05 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |