There are no models available for this part yet.
Overview of TA810PA15R0JE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TA810PA15R0JE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40AJ2309
|
Newark | Ohmite Manufacturing |Ohmite TA810PA15R0JE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 | Buy Now | |
DISTI #
2485-TA810PA15R0JE-ND
|
DigiKey | RES 15 OHM 5% 10W POWERCHIP Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
11 In Stock |
|
$2.3700 | Buy Now |