Consumer Circuits
TA8106F
Description: IC 0.014 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Audio/Video Amplifier

Overview of TA8106F by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TA8106F by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TA8106F by Toshiba America Electronic Components

TA8106F
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SSOP-16
Pin Count
16
Reach Compliance Code
unknown
Samacsys Manufacturer
Toshiba
Consumer IC Type
AUDIO AMPLIFIER
JESD-30 Code
R-PDSO-G16
Number of Channels
2
Number of Functions
1
Number of Terminals
16
Output Power-Nom
0.014 W
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5 V
Supply Voltage-Min (Vsup)
0.9 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. TA8106F
    Toshiba America Electronic Components
    IC 0.014 W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO16, 0.225 INCH, PLASTIC, SSOP-16, Audio/Video Amplifier
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TA8106F by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TA8106F by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TA8106F would you like to use for your alert(s)?
  • Please alert me when TA8106F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TA8106F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TA8106F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TA8106F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TA8106F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TA8106F by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: