Part Details for TA8045BF by Toshiba America Electronic Components
Overview of TA8045BF by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA8045BF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5V FIXED POSITIVE REGULATOR, PDSO16 | 1975 |
|
$0.3000 / $0.7200 | Buy Now |
Part Details for TA8045BF
TA8045BF CAD Models
TA8045BF Part Data Attributes
|
TA8045BF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA8045BF
Toshiba America Electronic Components
IC VREG 5 V FIXED POSITIVE REGULATOR, PDSO16, PLASTIC, SSOP-16, Fixed Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.85 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 8.7 mm | |
Line Regulation-Max | 0.025% | |
Load Regulation-Max | 0.025% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP16,.25,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.9 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3% | |
Width | 4.6 mm |
Alternate Parts for TA8045BF
This table gives cross-reference parts and alternative options found for TA8045BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA8045BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1154L044B-TR | Fixed Positive Standard Regulator, 4.4VCMOS, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | TA8045BF vs R1154L044B-TR |
R1154H047B-T2-F | Fixed Positive Standard Regulator, 4.7VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | TA8045BF vs R1154H047B-T2-F |
R1154N044B-TR-F | Fixed Positive Standard Regulator, 4.4VCMOS, PDSO5, LEAD FREE, SC-74A, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | TA8045BF vs R1154N044B-TR-F |
R1154H048B-T1-FE | Fixed Positive Standard Regulator, 4.8VCMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | TA8045BF vs R1154H048B-T1-FE |
R1154H43B-T1-F | Fixed Positive Standard Regulator, 4.3VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | TA8045BF vs R1154H43B-T1-F |
R1154U048B-T2 | Fixed Positive Standard Regulator, 4.8VCMOS, PDSO5, SC-84, 5 PIN | Ricoh Electronic Devices Co Ltd | TA8045BF vs R1154U048B-T2 |
R1154U046B-T2 | Fixed Positive Standard Regulator, 4.6VCMOS, PDSO5, SC-84, 5 PIN | Ricoh Electronic Devices Co Ltd | TA8045BF vs R1154U046B-T2 |
R1154N044B-TR-FE | Fixed Positive Standard Regulator, 4.4VCMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | TA8045BF vs R1154N044B-TR-FE |
R1154N44B-TR-F | Fixed Positive Standard Regulator, 4.4VCMOS, PDSO5, LEAD FREE, SC-74A, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | TA8045BF vs R1154N44B-TR-F |
R1154H48B-T1-F | Fixed Positive Standard Regulator, 4.8VCMOS, PDSO5, LEAD FREE, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | TA8045BF vs R1154H48B-T1-F |