Part Details for TA8041F by Toshiba America Electronic Components
Overview of TA8041F by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA8041F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 4253 |
|
RFQ |
Part Details for TA8041F
TA8041F CAD Models
TA8041F Part Data Attributes
|
TA8041F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA8041F
Toshiba America Electronic Components
IC VREG DUAL OUTPUT, FIXED POSITIVE REGULATOR, PDSO20, 0.450 INCH, 1 MM PITCH, PLASTIC, HSOP-20, Fixed Positive Multiple Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | HSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G20 | |
Length | 16 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 20 | |
Output Current1-Max | 0.25 A | |
Output Current2-Max | 0.1 A | |
Output Voltage1-Max | 5.175 V | |
Output Voltage1-Min | 4.825 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | 5.15 V | |
Output Voltage2-Min | 4.85 V | |
Output Voltage2-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.7 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3.5% | |
Width | 8.8 mm |
Alternate Parts for TA8041F
This table gives cross-reference parts and alternative options found for TA8041F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA8041F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA3681ATH/N1C,512 | TDA3681A - Multiple voltage regulator with switch and ignition buffer SOIC 20-Pin | NXP Semiconductors | TA8041F vs TDA3681ATH/N1C,512 |