Part Details for TA8000S by Toshiba America Electronic Components
Overview of TA8000S by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for TA8000S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5043 |
|
RFQ | ||
|
Quest Components | FIXED/ADJUSTABLE POSITIVE REGULATOR, 9 Pin Plastic SIP | 1 |
|
$2.0000 | Buy Now |
|
Quest Components | FIXED/ADJUSTABLE POSITIVE REGULATOR, 9 Pin Plastic SIP | 4034 |
|
$1.2000 / $3.2000 | Buy Now |
Part Details for TA8000S
TA8000S CAD Models
TA8000S Part Data Attributes:
|
TA8000S
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA8000S
Toshiba America Electronic Components
IC VREG FIXED/ADJUSTABLE POSITIVE REGULATOR, PSIP9, 2.54 MM PITCH, PLASTIC, SIP-9, Fixed/Adjustable Positive Single Output Standard Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SIP | |
Package Description | SIP, SIP9,.1 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | WATCHDOG TIMER |