Part Details for TA7MSH by Switchcraft Conxall
Overview of TA7MSH by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TA7MSH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T4643
|
Newark | Shielded Mini Xlr, 7 Contacts, Male, Silver Plated Contacts, No Flex Relief |Switchcraft/conxall TA7MSH Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2600 / $20.3200 | Buy Now |
DISTI #
TA7MSH-ND
|
DigiKey | CONN RCPT MALE MINI XLR 7P SLDR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
39 In Stock |
|
$9.7960 / $11.4900 | Buy Now |
DISTI #
502-TA7MSH
|
Mouser Electronics | XLR Connectors 7P MALE PIN SHIELDED RoHS: Compliant | 0 |
|
$9.7900 / $11.2300 | Order Now |
DISTI #
70931812
|
RS | TINI QG MALE 7 POS | Switchcraft TA7MSH RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5800 / $17.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.3300 / $17.9800 | Buy Now |
DISTI #
000000000003483286
|
Sager | XLR Connectors 7P MALE PIN SHIELDED Min Qty: 100 | 0 |
|
$13.0900 / $13.2600 | Buy Now |
Part Details for TA7MSH
TA7MSH CAD Models
TA7MSH Part Data Attributes
|
TA7MSH
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
TA7MSH
Switchcraft Conxall
Audio/RCA Connector, 7 Pole(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Configuration | 1X1 VERTICAL | |
Connector Type | MINI XLR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 353VAC V | |
IEC Conformance | NO | |
Insertion Force-Max | 57 N | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Number Of Connectors | ONE | |
Number of Poles | 7 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1.5 A | |
Shell Material | COPPER ALLOY |