Part Details for TA79L009P by Toshiba America Electronic Components
Results Overview of TA79L009P by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TA79L009P Information
TA79L009P by Toshiba America Electronic Components is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for TA79L009P
TA79L009P CAD Models
TA79L009P Part Data Attributes
|
TA79L009P
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA79L009P
Toshiba America Electronic Components
IC VREG 9 V FIXED NEGATIVE REGULATOR, PBCY3, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, TO-92, SSIP-3, Fixed Negative Single Output Standard Regulator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 11.4 V | |
JESD-30 Code | O-PBCY-T3 | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.09% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Output Voltage1-Max | 9.45 V | |
Output Voltage1-Min | 8.55 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TA79L009P
This table gives cross-reference parts and alternative options found for TA79L009P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA79L009P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L79L09ACZ-TR | STMicroelectronics | Check for Price | 9V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | TA79L009P vs L79L09ACZ-TR |
L79L09CZ-TR | STMicroelectronics | Check for Price | 9V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | TA79L009P vs L79L09CZ-TR |
L79L09CZTR | STMicroelectronics | Check for Price | 9V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | TA79L009P vs L79L09CZTR |
L79L09ACZTR | STMicroelectronics | Check for Price | 9V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | TA79L009P vs L79L09ACZTR |
L79L09ABZ | STMicroelectronics | Check for Price | 9V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | TA79L009P vs L79L09ABZ |
L79L09ABZTR | STMicroelectronics | Check for Price | 9V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | TA79L009P vs L79L09ABZTR |
L79L09ACZ-AP | STMicroelectronics | Check for Price | 9V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | TA79L009P vs L79L09ACZ-AP |
L79L09CZ-AP | STMicroelectronics | Check for Price | 9V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | TA79L009P vs L79L09CZ-AP |
L79L09ABZ-AP | STMicroelectronics | Check for Price | 9V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | TA79L009P vs L79L09ABZ-AP |