Power Circuits
TA79010SB
Toshiba America Electronic Components
Description: IC VREG 10 V FIXED NEGATIVE REGULATOR, PSIP3, 2.50 MM PITCH, LEAD FREE, PLASTIC, SIP-3, Fixed Negative Single Output Standard Regulator

Overview of TA79010SB by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TA79010SB by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TA79010SB by Toshiba America Electronic Components

TA79010SB
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SIP
Package Description
2.50 MM PITCH, PLASTIC, SIP-3
Pin Count
3
Reach Compliance Code
unknown
Input Voltage-Max
27 V
Input Voltage-Min
12.5 V
JESD-30 Code
R-PSIP-T3
Length
10 mm
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
Output Voltage1-Max
10.4 V
Output Voltage1-Min
9.6 V
Output Voltage1-Nom
10 V
Package Body Material
PLASTIC/EPOXY
Package Code
SIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.5 mm
Terminal Position
SINGLE
Width
4.5 mm
Want to compare parts?
  1. TA79010SB
    Toshiba America Electronic Components
    IC VREG 10 V FIXED NEGATIVE REGULATOR, PSIP3, 2.50 MM PITCH, LEAD FREE, PLASTIC, SIP-3, Fixed Negative Single Output Standard Regulator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TA79010SB by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TA79010SB by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TA79010SB would you like to use for your alert(s)?
  • Please alert me when TA79010SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TA79010SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TA79010SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TA79010SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TA79010SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TA79010SB by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: