Part Details for TA78M20SB(TP,Q) by Toshiba America Electronic Components
Overview of TA78M20SB(TP,Q) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA78M20SB(TP,Q)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64957330
|
Verical | Standard Regulator Pos 20V 0.5A 3-Pin SIP T/R Min Qty: 237 Package Multiple: 1 Date Code: 1101 | Americas - 800 |
|
$0.3188 / $0.3446 | Buy Now |
|
Quest Components | 640 |
|
$0.4220 / $1.0550 | Buy Now |