Part Details for TA78L12PF by Toshiba America Electronic Components
Overview of TA78L12PF by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA78L12PF
TA78L12PF CAD Models
TA78L12PF Part Data Attributes:
|
TA78L12PF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA78L12PF
Toshiba America Electronic Components
IC VREG 12 V FIXED POSITIVE REGULATOR, PDSO8, 3 X 3 MM, 0.65 MM PITCH, PLASTIC, SON-8, Fixed Positive Single Output Standard Regulator
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SON | |
Package Description | VSOF, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PDSO-F8 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Voltage1-Max | 12.48 V | |
Output Voltage1-Min | 11.52 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 2.4 mm |
Alternate Parts for TA78L12PF
This table gives cross-reference parts and alternative options found for TA78L12PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA78L12PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6216DC01FR-G | Fixed Positive Standard Regulator, 12VCMOS, PDSO3, SOT-223, 4 PIN | Torex Semiconductor LTD | TA78L12PF vs XC6216DC01FR-G |
TS78M12LCPRO | Fixed Positive Standard Regulator, 12VPSSO2, ROHS COMPLIANT, TO-252, DPAK-3 | Taiwan Semiconductor | TA78L12PF vs TS78M12LCPRO |
XC6216BB71PR-G | Fixed Positive Standard Regulator, 11.7VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | TA78L12PF vs XC6216BB71PR-G |
LM78L12CY | Fixed Positive Standard Regulator, 12VBIPolar, PSSO3, SOT-89, 3 PIN | Promax-Johnton Electronic Corporation | TA78L12PF vs LM78L12CY |
XC6216BB92ER | Fixed Positive Standard Regulator, 11.9VPDSO6, USP-6 | Torex Semiconductor LTD | TA78L12PF vs XC6216BB92ER |
KA78L12A | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, | Samsung Semiconductor | TA78L12PF vs KA78L12A |
UA78HV12DA | IC VREG FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN, Fixed Positive Single Output Standard Regulator | NXP Semiconductors | TA78L12PF vs UA78HV12DA |
SG140A-12K/883B | Fixed Positive Standard Regulator, 12VBIPolar, MBFM2, METAL CAN, TO-3, 3 PIN | Microsemi Corporation | TA78L12PF vs SG140A-12K/883B |
IP7812SMD05 | Fixed Positive Standard Regulator, 12VCBCC3, CERAMIC, SMD-05, 3 PIN | TT Electronics Resistors | TA78L12PF vs IP7812SMD05 |
FH78L12-B | Fixed Positive Standard Regulator, 12VBIPolar, PSSO3, SOT-89, 3 PIN | Fenghua (HK) Electronics Ltd | TA78L12PF vs FH78L12-B |