Part Details for TA78L09PF by Toshiba America Electronic Components
Overview of TA78L09PF by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA78L09PF
TA78L09PF CAD Models
TA78L09PF Part Data Attributes:
|
TA78L09PF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA78L09PF
Toshiba America Electronic Components
IC VREG 9 V FIXED POSITIVE REGULATOR, PDSO8, 3 X 3 MM, 0.65 MM PITCH, PLASTIC, SON-8, Fixed Positive Single Output Standard Regulator
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SON | |
Package Description | VSOF, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 11.4 V | |
JESD-30 Code | R-PDSO-F8 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Voltage1-Max | 9.36 V | |
Output Voltage1-Min | 8.64 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 2.4 mm |
Alternate Parts for TA78L09PF
This table gives cross-reference parts and alternative options found for TA78L09PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA78L09PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1154H096B-T1-FE | Fixed Positive Standard Regulator, 9.6VCMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | TA78L09PF vs R1154H096B-T1-FE |
R1154N095B-TR-F | Fixed Positive Standard Regulator, 9.5VCMOS, PDSO5, LEAD FREE, SC-74A, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | TA78L09PF vs R1154N095B-TR-F |
R1154N096B-TR-FE | Fixed Positive Standard Regulator, 9.6VCMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | TA78L09PF vs R1154N096B-TR-FE |
L78S09CV-DG | 2 A positive voltage regulator | STMicroelectronics | TA78L09PF vs L78S09CV-DG |
R1154N97B-TR-F | Fixed Positive Standard Regulator, 9.7VCMOS, PDSO5, LEAD FREE, SC-74A, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | TA78L09PF vs R1154N97B-TR-F |
TA78L09F(TE12L,ZF) | 9V FIXED POSITIVE REGULATOR, PSSO3 | Toshiba America Electronic Components | TA78L09PF vs TA78L09F(TE12L,ZF) |
R1154H094B-T1-FE | Fixed Positive Standard Regulator, 9.4VCMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | TA78L09PF vs R1154H094B-T1-FE |
R1154N096B-TR-F | Fixed Positive Standard Regulator, 9.6VCMOS, PDSO5, LEAD FREE, SC-74A, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | TA78L09PF vs R1154N096B-TR-F |
NJM78M09DL1A-(TE2) | Fixed Positive Standard Regulator, 9VBIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | TA78L09PF vs NJM78M09DL1A-(TE2) |
R1154N95B-TR-F | Fixed Positive Standard Regulator, 9.5VCMOS, PDSO5, LEAD FREE, SC-74A, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | TA78L09PF vs R1154N95B-TR-F |