There are no models available for this part yet.
Overview of TA78L06F(TE12L,F) by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for TA78L06F(TE12L,F) by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C1S751201166793
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes | 2900 |
|
$1.5600 / $2.0200 | Buy Now |
CAD Models for TA78L06F(TE12L,F) by Toshiba America Electronic Components
Part Data Attributes for TA78L06F(TE12L,F) by Toshiba America Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
, TO-243
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
1.7 V
|
Input Voltage Absolute-Max
|
35 V
|
Line Regulation-Max
|
0.15%
|
Load Regulation-Max
|
0.07%
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Nom
|
6 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TO-243
|
Packing Method
|
TR
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Voltage Tolerance-Max
|
7%
|