Part Details for TA78L05PF by Toshiba America Electronic Components
Overview of TA78L05PF by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA78L05PF
TA78L05PF CAD Models
TA78L05PF Part Data Attributes:
|
TA78L05PF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA78L05PF
Toshiba America Electronic Components
IC VREG 5 V FIXED POSITIVE REGULATOR, PDSO8, 3 X 3 MM, 0.65 MM PITCH, PLASTIC, SON-8, Fixed Positive Single Output Standard Regulator
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SON | |
Package Description | VSOF, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-F8 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 4% | |
Width | 2.4 mm |
Alternate Parts for TA78L05PF
This table gives cross-reference parts and alternative options found for TA78L05PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA78L05PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM78LR05BM-(T2) | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | TA78L05PF vs NJM78LR05BM-(T2) |
LM7805-220SM | Fixed Positive Standard Regulator, 5VCBCC3, CERAMIC, TO-220SM, 3 PIN | TT Electronics Resistors | TA78L05PF vs LM7805-220SM |
78L05ML-T9N-R | Fixed Positive Standard Regulator, 5VBIPolar, LEAD FREE, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | TA78L05PF vs 78L05ML-T9N-R |
KA78L05A | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, | Samsung Semiconductor | TA78L05PF vs KA78L05A |
78L05ML-T9N-K | Fixed Positive Standard Regulator, 5VBIPolar, LEAD FREE, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | TA78L05PF vs 78L05ML-T9N-K |
78T47L-TQ2L-T | Fixed Positive Standard Regulator, 4.7VBIPolar, PSSO2, LEAD FREE, TO-263, 3 PIN | Unisonic Technologies Co Ltd | TA78L05PF vs 78T47L-TQ2L-T |
NJM78LR05DM-(T2) | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | TA78L05PF vs NJM78LR05DM-(T2) |
78L05MG-AA3-R | Fixed Positive Standard Regulator, 5VBIPolar, PDSO3, HALOGEN FREE, SOT-223, 4 PIN | Unisonic Technologies Co Ltd | TA78L05PF vs 78L05MG-AA3-R |
BA178M05T-E2 | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220FP, 3 PIN | ROHM Semiconductor | TA78L05PF vs BA178M05T-E2 |
NJM78LR05CU-(TE1) | Fixed Positive Standard Regulator, 5VBIPolar, PDSO5, SOT-89, 5 PIN | New Japan Radio Co Ltd | TA78L05PF vs NJM78LR05CU-(TE1) |