Part Details for TA78L024AP by Toshiba America Electronic Components
Overview of TA78L024AP by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA78L024AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1385 |
|
RFQ |
Part Details for TA78L024AP
TA78L024AP CAD Models
TA78L024AP Part Data Attributes
|
TA78L024AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA78L024AP
Toshiba America Electronic Components
IC VREG 24 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, LEAD FREE, PLASTIC, TO-92, SSIP-3, Fixed Positive Single Output Standard Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27.5 V | |
JESD-30 Code | O-PBCY-T3 | |
Line Regulation-Max | 0.35% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Output Voltage1-Max | 25.2 V | |
Output Voltage1-Min | 22.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BULK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TA78L024AP
This table gives cross-reference parts and alternative options found for TA78L024AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA78L024AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC78L24ACP | Motorola Mobility LLC | Check for Price | 24V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | TA78L024AP vs MC78L24ACP |
L78L24CZ-TR | STMicroelectronics | Check for Price | 24V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | TA78L024AP vs L78L24CZ-TR |
MC78L24ACPXA | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, PBCY3, TO-92, 3 PIN | TA78L024AP vs MC78L24ACPXA |
MC78L24ABPG | onsemi | $0.2218 | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 24.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | TA78L024AP vs MC78L24ABPG |
L78L24ABZ | STMicroelectronics | Check for Price | 24V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | TA78L024AP vs L78L24ABZ |
LM78L24ACZ | Microsemi Corporation | Check for Price | Fixed Positive Standard Regulator, 24VPBCY3, TO-92 | TA78L024AP vs LM78L24ACZ |
KA78L24AZ | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 24VBIPolar, PBCY3, TO-92, 3 PIN | TA78L024AP vs KA78L24AZ |
MC78L24ABPRA | onsemi | Check for Price | FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | TA78L024AP vs MC78L24ABPRA |
MC78L24ACPRA | Motorola Mobility LLC | Check for Price | 24V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | TA78L024AP vs MC78L24ACPRA |
L78L24ACZ-TR | STMicroelectronics | Check for Price | 24V FIXED POSITIVE REGULATOR, BCY3, ROHS COMPLIANT, TO-92, 3 PIN | TA78L024AP vs L78L24ACZ-TR |