Part Details for TA78L020AP by Toshiba America Electronic Components
Overview of TA78L020AP by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA78L020AP
TA78L020AP CAD Models
TA78L020AP Part Data Attributes:
|
TA78L020AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA78L020AP
Toshiba America Electronic Components
IC VREG 20 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, LEAD FREE, PLASTIC, TO-92, SSIP-3, Fixed Positive Single Output Standard Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 23.5 V | |
JESD-30 Code | O-PBCY-T3 | |
Line Regulation-Max | 0.33% | |
Load Regulation-Max | 0.18% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 21 V | |
Output Voltage1-Min | 19 V | |
Output Voltage1-Nom | 20 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BULK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for TA78L020AP
This table gives cross-reference parts and alternative options found for TA78L020AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA78L020AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78L20ACZ-AP | 20V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | STMicroelectronics | TA78L020AP vs L78L20ACZ-AP |
ML78L20A | Fixed Positive Standard Regulator, 20VBIPolar, PBCY3, TO-92 | Micro Electronics Corporation | TA78L020AP vs ML78L20A |
NJM78L20A | Fixed Positive Standard Regulator, 20VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | TA78L020AP vs NJM78L20A |
L78L20ACZTR | 20V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | STMicroelectronics | TA78L020AP vs L78L20ACZTR |
L78L20ACZ | 20V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | STMicroelectronics | TA78L020AP vs L78L20ACZ |