Part Details for TA78L012AP by Toshiba America Electronic Components
Overview of TA78L012AP by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA78L012AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC REG LIN 12V 0.15A 3SSIP | 39000 |
|
RFQ |
Part Details for TA78L012AP
TA78L012AP CAD Models
TA78L012AP Part Data Attributes:
|
TA78L012AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA78L012AP
Toshiba America Electronic Components
IC VREG 12 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, PLASTIC, TO-92MOD, SSIP-3, Fixed Positive Single Output Standard Regulator
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-PBCY-T3 | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BULK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for TA78L012AP
This table gives cross-reference parts and alternative options found for TA78L012AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA78L012AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L12ABPRE | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Semiconductor Products | TA78L012AP vs MC78L12ABPRE |
LM78L12ACZXA | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | TA78L012AP vs LM78L12ACZXA |
MC78L12ACPRM | 12V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | TA78L012AP vs MC78L12ACPRM |
ML78L12A | Fixed Positive Standard Regulator, 12VBIPolar, MBCY3, TO-92, 3 PIN | Micro Electronics Ltd | TA78L012AP vs ML78L12A |
UA78L12ACLPE3 | 100-mA 30-V linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | TA78L012AP vs UA78L12ACLPE3 |
UA78L12ACLPRE3 | 100-mA, 30-V VIN, Positive-Voltage Linear Regulators 3-TO-92 0 to 125 | Texas Instruments | TA78L012AP vs UA78L12ACLPRE3 |
LM78L12ACZ | Fixed Positive Standard Regulator, 12VPBCY3, TO-92 | Microsemi Corporation | TA78L012AP vs LM78L12ACZ |
MC78L12ABPRPG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | TA78L012AP vs MC78L12ABPRPG |
M5278L12 | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN | Mitsubishi Electric | TA78L012AP vs M5278L12 |
L78L12ABZ-AP | Positive voltage regulators | STMicroelectronics | TA78L012AP vs L78L12ABZ-AP |