Part Details for TA78DS05F(TE12L,F) by Toshiba America Electronic Components
Overview of TA78DS05F(TE12L,F) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA78DS05F(TE12L,F)
TA78DS05F(TE12L,F) CAD Models
TA78DS05F(TE12L,F) Part Data Attributes:
|
TA78DS05F(TE12L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA78DS05F(TE12L,F)
Toshiba America Electronic Components
LDO Regulator Pos 5V 0.03A 4-Pin(3+Tab) PW-Mini T/R
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Dropout Voltage1-Max | 0.3 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 5.35 V | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.01 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 4.5 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 10% | |
Width | 2.5 mm |