Part Details for TA78DS05BP by Toshiba America Electronic Components
Overview of TA78DS05BP by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA78DS05BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | LOW DROPOUT VOLTAGE REGULATOR Fixed Positive LDO Regulator, 5V, 0.3V Dropout, BIPolar, PBCY3 RoHS: Not Compliant |
|
|
RFQ |
Part Details for TA78DS05BP
TA78DS05BP CAD Models
TA78DS05BP Part Data Attributes
|
TA78DS05BP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA78DS05BP
Toshiba America Electronic Components
IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PBCY3, 1.27 MM PITCH, PLASTIC, TO-92, SSIP-3, Fixed Positive Single Output LDO Regulator
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TO-92 | |
Package Description | , SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 5.35 V | |
JESD-30 Code | O-PBCY-T3 | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 4.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TA78DS05BP
This table gives cross-reference parts and alternative options found for TA78DS05BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA78DS05BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AIC1734-50CZTBG | Analog Integrations Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, TO-92, 3 PIN | TA78DS05BP vs AIC1734-50CZTBG |
AIC1734-50CZTTR | Analog Integrations Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, TO-92, 3 PIN | TA78DS05BP vs AIC1734-50CZTTR |
TA78DS05CP | Toshiba America Electronic Components | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PBCY3, 1.27 MM PITCH, LEAD FREE, PLASTIC, TO-92, SSIP-3, Fixed Positive Single Output LDO Regulator | TA78DS05BP vs TA78DS05CP |
AIC1722A-50CZTBG | Analog Integrations Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, CMOS, TO-92, 3 PIN | TA78DS05BP vs AIC1722A-50CZTBG |
AIC1734-50CZLTR | Analog Integrations Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, TO-92, 3 PIN | TA78DS05BP vs AIC1734-50CZLTR |
AIC1734-50CZLBG | Analog Integrations Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, TO-92, 3 PIN | TA78DS05BP vs AIC1734-50CZLBG |
AIC1722A-50CZLTR | Analog Integrations Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, CMOS, TO-92, 3 PIN | TA78DS05BP vs AIC1722A-50CZLTR |
AIC1722A-50PZTTR | Analog Integrations Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, CMOS, TO-92, 3 PIN | TA78DS05BP vs AIC1722A-50PZTTR |
AIC1734-50PZLTR | Analog Integrations Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, TO-92, 3 PIN | TA78DS05BP vs AIC1734-50PZLTR |
AIC1734-50PZLBG | Analog Integrations Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, CMOS, TO-92, 3 PIN | TA78DS05BP vs AIC1734-50PZLBG |