Part Details for TA78DL09F by Toshiba America Electronic Components
Overview of TA78DL09F by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA78DL09F
TA78DL09F CAD Models
TA78DL09F Part Data Attributes
|
TA78DL09F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA78DL09F
Toshiba America Electronic Components
IC VREG 9 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSIP3, 2.30 MM PITCH, PLASTIC, HSIP-3, Fixed Positive Single Output LDO Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SIP | |
Package Description | SIP, SIP3,.04,90TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 60 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 10 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.09% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 9.9 V | |
Output Voltage1-Min | 8.1 V | |
Output Voltage1-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP3,.04,90TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 10% |
Alternate Parts for TA78DL09F
This table gives cross-reference parts and alternative options found for TA78DL09F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA78DL09F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA78DL09F(TE16L) | IC VREG 9 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO2, 2.30 MM PITCH, PLASTIC, HSOP-3, Fixed Positive Single Output LDO Regulator | Toshiba America Electronic Components | TA78DL09F vs TA78DL09F(TE16L) |
TA78DL09AF(LBSTA1) | IC VREG 9 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO2, 2.30 MM PITCH, PLASTIC, HSOP-3, Fixed Positive Single Output LDO Regulator | Toshiba America Electronic Components | TA78DL09F vs TA78DL09AF(LBSTA1) |
TA78DL09AS | IC VREG 9 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSFM3, 2.54 MM PITCH, PLASTIC, HSIP-3, Fixed Positive Single Output LDO Regulator | Toshiba America Electronic Components | TA78DL09F vs TA78DL09AS |
TA78DL09AF | IC VREG 9 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSIP3, 2.30 MM PITCH, PLASTIC, HSIP-3, Fixed Positive Single Output LDO Regulator | Toshiba America Electronic Components | TA78DL09F vs TA78DL09AF |