Part Details for TA78057SB by Toshiba America Electronic Components
Overview of TA78057SB by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA78057SB
TA78057SB CAD Models
TA78057SB Part Data Attributes:
|
TA78057SB
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA78057SB
Toshiba America Electronic Components
IC VREG 5.7 V FIXED POSITIVE REGULATOR, PSIP3, 2.50 MM PITCH, LEAD FREE, PLASTIC, SIP-3, Fixed Positive Single Output Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SIP | |
Package Description | 2.50 MM PITCH, LEAD FREE, PLASTIC, SIP-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.7 V | |
JESD-30 Code | R-PSIP-T3 | |
Length | 10 mm | |
Line Regulation-Max | 0.11% | |
Load Regulation-Max | 0.11% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.98 V | |
Output Voltage1-Min | 5.42 V | |
Output Voltage1-Nom | 5.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP3,.08 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 15.1 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 4.5 mm |
Alternate Parts for TA78057SB
This table gives cross-reference parts and alternative options found for TA78057SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA78057SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA78057F(TE16L/R) | IC VREG 5.7 V FIXED POSITIVE REGULATOR, PSSO2, 2.30 MM PITCH, LEAD FREE, PLASTIC, HSOP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | TA78057SB vs TA78057F(TE16L/R) |
TA78057F | IC VREG 5.7 V FIXED POSITIVE REGULATOR, PSIP3, 2.30 MM PITCH, PLASTIC, HSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | TA78057SB vs TA78057F |
TA78057F(TE16R) | IC VREG FIXED POSITIVE REGULATOR, PSSO2, 2.30 MM PITCH, PLASTIC, HSOP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | TA78057SB vs TA78057F(TE16R) |
TA78057F(TE16L) | IC VREG FIXED POSITIVE REGULATOR, PSSO2, 2.30 MM PITCH, PLASTIC, HSOP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | TA78057SB vs TA78057F(TE16L) |
TA78057F(LBSTA1) | IC VREG FIXED POSITIVE REGULATOR, PSSO2, 2.30 MM PITCH, PLASTIC, HSOP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | TA78057SB vs TA78057F(LBSTA1) |