Part Details for TA78 by ROHM Semiconductor
Overview of TA78 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TA7848-AEC | Coilcraft Inc | General Purpose Inductor, | |
TA7852- | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
TA7852-AE | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS |
Price & Stock for TA78
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 100 MA, 40 V, 5 CHANNEL, NPN, SI, SMALL SIGNAL TRANSISTOR | 736 |
|
$1.8497 / $3.3630 | Buy Now |
Part Details for TA78
TA78 CAD Models
TA78 Part Data Attributes
|
TA78
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TA78
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 5-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | IN-LINE, R-PZIP-T12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 2.5 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | COMMON EMITTER, 5 ELEMENTS | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PZIP-T12 | |
JESD-609 Code | e0 | |
Number of Elements | 5 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz | |
VCEsat-Max | 0.5 V |