Part Details for TA7705F by Toshiba America Electronic Components
Overview of TA7705F by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA7705F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | LOW NOISE DUAL AMPLIFIER FOR AUTOREVERSE CAR STEREO Audio Preamplifier, 2 Channel(s), Bipolar, PDSO16 RoHS: Not Compliant | Europe - 300 |
|
RFQ |
Part Details for TA7705F
TA7705F CAD Models
TA7705F Part Data Attributes
|
TA7705F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA7705F
Toshiba America Electronic Components
IC AUDIO PREAMPLIFIER, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | 0.225 INCH, 1 MM PITCH, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Consumer IC Type | AUDIO PREAMPLIFIER | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.25 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |