Part Details for TA75W393FU(TE12L,F by Toshiba America Electronic Components
Overview of TA75W393FU(TE12L,F by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA75W393FU(TE12L,F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80899512
|
Verical | Comparator Dual ±18V/36V 8-Pin SM T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2406 | Americas - 3000 |
|
$0.1974 / $0.2310 | Buy Now |
DISTI #
TA75W393FU(TE12L,F
|
Avnet Asia | Comparator Dual ?18V/36V 8-Pin SSOP T/R (Alt: TA75W393FU(TE12L,F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
TA75W393FU(TE12L,F
|
EBV Elektronik | Comparator Dual �18V/36V 8-Pin SSOP T/R (Alt: TA75W393FU(TE12L,F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TA75W393FU(TE12L,F
TA75W393FU(TE12L,F CAD Models
TA75W393FU(TE12L,F Part Data Attributes
|
TA75W393FU(TE12L,F
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TA75W393FU(TE12L,F
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |