Part Details for TA75W393FU,LF by Toshiba America Electronic Components
Overview of TA75W393FU,LF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA75W393FU,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA75W393FULFCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SSOP Min Qty: 1 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14214 In Stock |
|
$0.1225 / $0.4300 | Buy Now |
DISTI #
TA75W393FU,LF
|
Avnet Americas | Comparator Single ±18V/36V 8-Pin SSOP - Tape and Reel (Alt: TA75W393FU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1406 / $0.1794 | Buy Now |
DISTI #
757-TA75W393FULF
|
Mouser Electronics | Analog Comparators Bipolar Comparator RoHS: Compliant | 0 |
|
$0.1220 / $0.4300 | Order Now |
Part Details for TA75W393FU,LF
TA75W393FU,LF CAD Models
TA75W393FU,LF Part Data Attributes:
|
TA75W393FU,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA75W393FU,LF
Toshiba America Electronic Components
IC COMPARATOR DUAL SSOP8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Amplifier Type | COMPARATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |