-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC OPAMP GP 3MHZ 5SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA75S558FLFCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SMV Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1935 In Stock |
|
$0.1047 / $0.4700 | Buy Now |
DISTI #
TA75S558F,LF
|
Avnet Americas | OP Amp Single Low Noise ±18V 5-Pin SSOP - Tape and Reel (Alt: TA75S558F,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0895 / $0.0960 | Buy Now |
DISTI #
757-TA75S558FLF
|
Mouser Electronics | Operational Amplifiers - Op Amps Bipolar Op-Amp RoHS: Compliant | 2131 |
|
$0.1040 / $0.4700 | Buy Now |
|
Chip1Cloud | IC OPAMP GP 3MHZ 5SSOP | 241000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TA75S558F,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA75S558F,LF
Toshiba America Electronic Components
IC OPAMP GP 3MHZ 5SSOP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |