Part Details for TA75S393F,LF(T by Toshiba America Electronic Components
Overview of TA75S393F,LF(T by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TA75S393F,LF(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8165
|
Newark | Comparator, 1.3Us, -40 To 85Deg C Rohs Compliant: Yes |Toshiba TA75S393F, LF(T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6805 |
|
$0.1400 / $0.5290 | Buy Now |
|
Quest Components | 18560 |
|
$0.1035 / $0.6900 | Buy Now | |
DISTI #
TA75S393F
|
TME | IC: comparator, universal, Cmp: 1, 1.3us, 1÷18V, SMT, SOT25, 250nA Min Qty: 3 | 0 |
|
$0.1550 / $0.2680 | RFQ |
DISTI #
C1S751201177799
|
Chip1Stop | Instruments, Operational Amplifiers, Buffer Amplifiers RoHS: Compliant Container: Cut Tape | 5045 |
|
$0.1910 / $0.4090 | Buy Now |
DISTI #
TA75S393F,LF(T
|
EBV Elektronik | Comparator, Voltage, 1 Channels, 2 V to 36 V, �1 V to �18 V, 5 Pins, SSOP (Alt: TA75S393F,LF(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1791 / $0.1935 | Buy Now |
Part Details for TA75S393F,LF(T
TA75S393F,LF(T CAD Models
TA75S393F,LF(T Part Data Attributes
|
TA75S393F,LF(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA75S393F,LF(T
Toshiba America Electronic Components
Comparator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | LSSOP, TSOP5/6,.11,38 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Amplifier Type | COMPARATOR | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,38 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |