-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC COMPARATOR SINGLE SSOP5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA75S393FLFCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SMV Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
109918 In Stock |
|
$0.1013 / $0.4800 | Buy Now |
DISTI #
TA75S393F,LF
|
Avnet Americas | Comparator Single ?18V/36V 5-Pin SSOP - Tape and Reel (Alt: TA75S393F,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0766 | Buy Now |
DISTI #
757-TA75S393FLF
|
Mouser Electronics | Analog Comparators Bipolar Comparator RoHS: Compliant | 23212 |
|
$0.1010 / $0.6500 | Buy Now |
DISTI #
V72:2272_06579612
|
Arrow Electronics | Comparator Single ±18V/36V 5-Pin SMV T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2233 Container: Cut Strips | Americas - 4220 |
|
$0.1039 / $0.4800 | Buy Now |
DISTI #
63291063
|
Verical | Comparator Single ±18V/36V 5-Pin SMV T/R RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 2233 | Americas - 4220 |
|
$0.1039 / $0.2294 | Buy Now |
DISTI #
C1S751201097226
|
Chip1Stop | Single Voltage Comparator RoHS: Compliant | 4220 |
|
$0.1039 / $0.2890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TA75S393F,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA75S393F,LF
Toshiba America Electronic Components
IC COMPARATOR SINGLE SSOP5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SSOP-5 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Toshiba | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.6 mm |