Part Details for TA7555P by Toshiba America Electronic Components
Results Overview of TA7555P by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TA7555P Information
TA7555P by Toshiba America Electronic Components is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for TA7555P
TA7555P CAD Models
TA7555P Part Data Attributes
|
TA7555P
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA7555P
Toshiba America Electronic Components
IC TIMER, PDIP8, DIP-8, Analog Waveform Generation Function
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.6 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.25 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TA7555P
This table gives cross-reference parts and alternative options found for TA7555P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA7555P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICM7555IJA+ | Maxim Integrated Products | Check for Price | 1 Func, 0.5MHz, CMOS, CDIP8, CERDIP-8 | TA7555P vs ICM7555IJA+ |
ICM7555MJA/HR | Maxim Integrated Products | Check for Price | 1 Func, 0.5MHz, CMOS, CDIP8, CERDIP-8 | TA7555P vs ICM7555MJA/HR |
ICM7555MJA/HR | Analog Devices Inc | Check for Price | General-Purpose Timers, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | TA7555P vs ICM7555MJA/HR |
ICM7555IJA | Maxim Integrated Products | Check for Price | 1 Func, 0.5MHz, CMOS, CDIP8, CERDIP-8 | TA7555P vs ICM7555IJA |
HA17555-E | Renesas Electronics Corporation | Check for Price | HA17555-E | TA7555P vs HA17555-E |
NE555N | Intersil Corporation | Check for Price | IC,TIMER,BIPOLAR,DIP,8PIN,PLASTIC | TA7555P vs NE555N |
SE555N | Philips Semiconductors | Check for Price | Analog Waveform Generation Function, BIPolar, PDIP8, | TA7555P vs SE555N |
LMC555ENG | National Semiconductor Corporation | Check for Price | IC PULSE; RECTANGULAR, 3 MHz, TIMER, PDIP8, PLASTIC, DIP-8, Analog Waveform Generation Function | TA7555P vs LMC555ENG |
NE555N | Philips Semiconductors | Check for Price | Analog Waveform Generation Function, BIPolar, PDIP8, | TA7555P vs NE555N |