Part Details for TA7368PG by Toshiba America Electronic Components
Overview of TA7368PG by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA7368PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Audio Amp Speaker 1-CH Mono 1.1W Class-AB 9-Pin SIP / Audio Power Amplifier | 27000 |
|
RFQ |
Part Details for TA7368PG
TA7368PG CAD Models
TA7368PG Part Data Attributes:
|
TA7368PG
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA7368PG
Toshiba America Electronic Components
IC 1.1 W, 1 CHANNEL, AUDIO AMPLIFIER, PSIP9, 2.54 MM PITCH, PLASTIC, SIP-9, Audio/Video Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SIP | |
Package Description | DIP, | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 40 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PSIP-T9 | |
Length | 22.28 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Power-Nom | 1.1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.9 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.2 mm |
Alternate Parts for TA7368PG
This table gives cross-reference parts and alternative options found for TA7368PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA7368PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA7368PG-G09-T | Audio Amplifier, 1.1W, 1 Channel(s), 1 Func, PSIP9, HALOGEN FREE, SIP-9 | Unisonic Technologies Co Ltd | TA7368PG vs TA7368PG-G09-T |
TA7368PL-G09-T | Audio Amplifier, 1.1W, 1 Channel(s), 1 Func, PSIP9, LEAD FREE, SIP-9 | Unisonic Technologies Co Ltd | TA7368PG vs TA7368PL-G09-T |