-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC 1-BAND, AUDIO TUNER, PSIP9, SIP-9, Tuner IC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TA7358P
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA7358P
Toshiba America Electronic Components
IC 1-BAND, AUDIO TUNER, PSIP9, SIP-9, Tuner IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SIP | |
Package Description | SIP, | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Built-in IF Amplifier | NO | |
Consumer IC Type | AUDIO TUNER | |
Input Frequency-Max (RF) | 108 MHz | |
Input Frequency-Min (RF) | 76 MHz | |
JESD-30 Code | R-PSIP-T9 | |
Length | 22.28 mm | |
Number of Bands | 1 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.9 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for TA7358P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA7358P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA4412 | Audio Tuner, 1-Band, PSIP9, SIP-9 | ROHM Semiconductor | TA7358P vs BA4412 |
KA22495 | Audio Tuner, PSIP9, SIP-9 | Samsung Semiconductor | TA7358P vs KA22495 |
BA4402 | Audio Tuner, 1-Band, PSIP9, SIP-9 | ROHM Semiconductor | TA7358P vs BA4402 |
S1A0497X01-I0B0 | Audio Tuner, PSIP9, SIP-9 | Samsung Semiconductor | TA7358P vs S1A0497X01-I0B0 |
AN5070 | Video Tuner, 1-Band, PSIP9, PLASTIC, SIL-9 | Panasonic Electronic Components | TA7358P vs AN5070 |
AN5072 | Video Tuner, 1-Band, PSIP9, PLASTIC, SIL-9 | Panasonic Electronic Components | TA7358P vs AN5072 |
NTE1843 | Audio Tuner, 1-Band, PSIP9, SIP-9 | NTE Electronics Inc | TA7358P vs NTE1843 |
BA4404 | Audio Tuner, 1-Band, PSIP9, SIP-9 | ROHM Semiconductor | TA7358P vs BA4404 |
BA4402-DX | Audio Tuner, 1-Band, PSIP9, SIP-9 | ROHM Semiconductor | TA7358P vs BA4402-DX |
LA1185 | Audio Tuner, 1-Band, PSIP9, SIP-9 | SANYO Electric Co Ltd | TA7358P vs LA1185 |