Part Details for TA6R3PCJ227MYR0050 by VENKEL LTD
Overview of TA6R3PCJ227MYR0050 by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA6R3PCJ227MYR0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA6R3PCJ227MYR0050
|
Venkel Ltd. | Polymer Tantalum Capacitor J-Lead, 6.3V, PCJ, 220uF, �20%, Y, 50mR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for TA6R3PCJ227MYR0050
TA6R3PCJ227MYR0050 CAD Models
TA6R3PCJ227MYR0050 Part Data Attributes
|
TA6R3PCJ227MYR0050
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TA6R3PCJ227MYR0050
VENKEL LTD
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 45 CEL | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.132 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1900 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TA6R3PCJ227MYR0050
This table gives cross-reference parts and alternative options found for TA6R3PCJ227MYR0050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA6R3PCJ227MYR0050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCJY227M006R0025E | Kyocera AVX Components | $0.7100 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | TA6R3PCJ227MYR0050 vs TCJY227M006R0025E |
TA6R3PCJ227MYR0035 | VENKEL LTD | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | TA6R3PCJ227MYR0050 vs TA6R3PCJ227MYR0035 |
T543V227M006AKS0187280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | TA6R3PCJ227MYR0050 vs T543V227M006AKS0187280 |
TCJY227M006R0035 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917 | TA6R3PCJ227MYR0050 vs TCJY227M006R0035 |
T543V227M006AKW0257280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | TA6R3PCJ227MYR0050 vs T543V227M006AKW0257280 |
T543V227M006AKS0257280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | TA6R3PCJ227MYR0050 vs T543V227M006AKS0257280 |
T543V227M006AKE025 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | TA6R3PCJ227MYR0050 vs T543V227M006AKE025 |
T543V227M006AKW018 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | TA6R3PCJ227MYR0050 vs T543V227M006AKW018 |
TCJY227M006S0035 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917 | TA6R3PCJ227MYR0050 vs TCJY227M006S0035 |
TCJY227M006S0025E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | TA6R3PCJ227MYR0050 vs TCJY227M006S0025E |