Part Details for TA6R3PCJ227MDR0012 by VENKEL LTD
Overview of TA6R3PCJ227MDR0012 by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA6R3PCJ227MDR0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA6R3PCJ227MDR0012
|
Venkel Ltd. | Polymer Tantalum Capacitor J-Lead, 6.3V, PCJ, 220uF, �20%, D, 12mR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for TA6R3PCJ227MDR0012
TA6R3PCJ227MDR0012 CAD Models
TA6R3PCJ227MDR0012 Part Data Attributes
|
TA6R3PCJ227MDR0012
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TA6R3PCJ227MDR0012
VENKEL LTD
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 45 CEL | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.132 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 4300 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TA6R3PCJ227MDR0012
This table gives cross-reference parts and alternative options found for TA6R3PCJ227MDR0012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA6R3PCJ227MDR0012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T520D227M006AHE018 | KEMET Corporation | $2.1626 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | TA6R3PCJ227MDR0012 vs T520D227M006AHE018 |
T520D227M006AHE009C-7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | TA6R3PCJ227MDR0012 vs T520D227M006AHE009C-7280 |
T543D227M006AKW015 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | TA6R3PCJ227MDR0012 vs T543D227M006AKW015 |
6TPB220ML | Panasonic Electronic Components | $0.9838 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | TA6R3PCJ227MDR0012 vs 6TPB220ML |
T543D227M006AKE0507280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | TA6R3PCJ227MDR0012 vs T543D227M006AKE0507280 |
T543D227M006AKE050 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | TA6R3PCJ227MDR0012 vs T543D227M006AKE050 |
T543D227M006AKS0067280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | TA6R3PCJ227MDR0012 vs T543D227M006AKS0067280 |
T520D227M006APE025 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | TA6R3PCJ227MDR0012 vs T520D227M006APE025 |
T543D227M006AKW040 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917, | TA6R3PCJ227MDR0012 vs T543D227M006AKW040 |
B76006D2276M040 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | TA6R3PCJ227MDR0012 vs B76006D2276M040 |