Part Details for TA5FLBX by Switchcraft Conxall
Overview of TA5FLBX by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA5FLBX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M4261
|
Newark | Tini-Qg "mini Xlr" 5 Pin Female Cable Mount, No Flex Relief (Large Cable Opening), Silver Pins, Black |Switchcraft/conxall TA5FLBX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0600 / $20.0700 | Buy Now |
DISTI #
SC2569-ND
|
DigiKey | CONN PLUG FMALE MINI XLR 5P SLDR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
93 In Stock |
|
$11.0176 / $21.4000 | Buy Now |
DISTI #
502-TA5FLBX
|
Mouser Electronics | XLR Connectors PLUG CORD RoHS: Compliant | 87 |
|
$12.8100 / $17.8300 | Buy Now |
DISTI #
70931763
|
RS | TINI QG CONNECTOR R | Switchcraft TA5FLBX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4300 / $17.7600 | RFQ |
|
Onlinecomponents.com | Conn Mini XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port RoHS: Compliant |
139 In Stock |
|
$12.5000 / $17.7300 | Buy Now |
DISTI #
65016028
|
Verical | Conn Mini XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 135 |
|
$17.4758 / $21.4909 | Buy Now |
DISTI #
TA5FLBX
|
TTI | XLR Connectors PLUG CORD RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$11.6300 / $12.6800 | Buy Now |
DISTI #
000000000002133221
|
Sager | XLR Connectors PLUG CORD Min Qty: 100 | 0 |
|
$12.9300 / $13.0900 | Buy Now |
|
Master Electronics | Conn Mini XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port RoHS: Compliant |
139 In Stock |
|
$12.5000 / $17.7300 | Buy Now |
Part Details for TA5FLBX
TA5FLBX CAD Models
TA5FLBX Part Data Attributes
|
TA5FLBX
Switchcraft Conxall
Buy Now
|
Compare Parts:
TA5FLBX
Switchcraft Conxall
|
Samacsys Manufacturer | Switchcraft |