There are no models available for this part yet.
Overview of TA4R0TCR227KDR by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TA4R0TCR227KDR by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TA4R0TCR227KDR
|
Venkel Ltd. | Tantalum Chip Capacitor, 4V, TCR, 220uF, �10%, D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
CAD Models for TA4R0TCR227KDR by VENKEL LTD
Part Data Attributes for TA4R0TCR227KDR by VENKEL LTD
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 25CEL
|
Capacitance
|
220 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
100 mΩ
|
Height
|
2.8 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0088 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Ripple Current
|
1225 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TA4R0TCR227KDR
This table gives cross-reference parts and alternative options found for TA4R0TCR227KDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA4R0TCR227KDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T86D227K004MASS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, 2917, | Vishay Intertechnologies | TA4R0TCR227KDR vs T86D227K004MASS |
T496D227K004AHE700C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | TA4R0TCR227KDR vs T496D227K004AHE700C-7280 |
B45198H0227K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | TA4R0TCR227KDR vs B45198H0227K409 |
595D227X9004D2W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TA4R0TCR227KDR vs 595D227X9004D2W |
281E4001227KL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | TA4R0TCR227KDR vs 281E4001227KL |
T496D227K004AHE400C-7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | TA4R0TCR227KDR vs T496D227K004AHE400C-7280 |
TMC0GE227KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 220uF, SURFACE MOUNT, 2917, CHIP | KOA Speer Electronics Inc | TA4R0TCR227KDR vs TMC0GE227KLRH |
T451D12270GKB | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 220uF, 2917 | Fenghua (HK) Electronics Ltd | TA4R0TCR227KDR vs T451D12270GKB |
T491D227K004AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | TA4R0TCR227KDR vs T491D227K004AH |
T450D12270GKAP | CAP,TANTALUM / TA2O5,220UF,4VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TA4R0TCR227KDR vs T450D12270GKAP |