Part Details for TA4R0TCR157KBR by VENKEL LTD
Overview of TA4R0TCR157KBR by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA4R0TCR157KBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA4R0TCR157KBR
|
Venkel Ltd. | Tantalum Chip Capacitor, 4V, TCR, 150uF, �10%, B RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
Part Details for TA4R0TCR157KBR
TA4R0TCR157KBR CAD Models
TA4R0TCR157KBR Part Data Attributes
|
TA4R0TCR157KBR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TA4R0TCR157KBR
VENKEL LTD
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 25CEL | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.006 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 583 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TA4R0TCR157KBR
This table gives cross-reference parts and alternative options found for TA4R0TCR157KBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA4R0TCR157KBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45004B1579K257 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TA4R0TCR157KBR vs B45004B1579K257 |
TAJT157K004YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TA4R0TCR157KBR vs TAJT157K004YNJ |
T494B157K004AH7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA4R0TCR157KBR vs T494B157K004AH7280 |
PCT150/4BKPB | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 150uF, 1411, | Nemco Electronics Corporation | TA4R0TCR157KBR vs PCT150/4BKPB |
T494B157K004AT7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA4R0TCR157KBR vs T494B157K004AT7280 |
T494B157K004AG | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TA4R0TCR157KBR vs T494B157K004AG |
TR3B157K004E0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TA4R0TCR157KBR vs TR3B157K004E0900 |
T491B157K004AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 1411, CHIP | KEMET Corporation | TA4R0TCR157KBR vs T491B157K004AH |
593D157X9004B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TA4R0TCR157KBR vs 593D157X9004B2TE3 |
267E4001157KL534 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TA4R0TCR157KBR vs 267E4001157KL534 |