Power Circuits
TA4805S
Description: IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PSFM3, 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220, HSIP-3, Fixed Positive Single Output LDO Regulator

Overview of TA4805S by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for TA4805S by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TA4805S by Toshiba America Electronic Components

TA4805S
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SFM
Package Description
TO-220, SIP3,.1ISO-TB
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Adjustability
FIXED
Dropout Voltage1-Max
0.5 V
Dropout Voltage1-Nom
0.4 V
Input Voltage Absolute-Max
16 V
Input Voltage-Max
12 V
Input Voltage-Min
6 V
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Line Regulation-Max
0.02%
Load Regulation-Max
0.02%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
Output Voltage1-Max
5.225 V
Output Voltage1-Min
4.775 V
Output Voltage1-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-220
Package Equivalence Code
SIP3,.1ISO-TB
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
4.5%
Want to compare parts?
  1. TA4805S
    Toshiba America Electronic Components
    IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PSFM3, 2.54 MM PITCH, LEAD FREE, PLASTIC, TO-220, HSIP-3, Fixed Positive Single Output LDO Regulator
    VS

Related Parts for TA4805S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TA4805S by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TA4805S by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TA4805S would you like to use for your alert(s)?
  • Please alert me when TA4805S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TA4805S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TA4805S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TA4805S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TA4805S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TA4805S by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: