Part Details for TA48025F(TE16L1,NQ) by Toshiba America Electronic Components
Overview of TA48025F(TE16L1,NQ) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TA48025F(TE16L1,NQ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S751200600607
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes | 1920 |
|
$4.1700 / $5.7400 | Buy Now |
Part Details for TA48025F(TE16L1,NQ)
TA48025F(TE16L1,NQ) CAD Models
TA48025F(TE16L1,NQ) Part Data Attributes
|
TA48025F(TE16L1,NQ)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA48025F(TE16L1,NQ)
Toshiba America Electronic Components
IC,VOLT REGULATOR,FIXED,+2.5V,BIPOLAR,SIP,3PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , SMSIP3H,.38,90TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 16 V | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.02% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4.4% |