Power Circuits
TA48025BF
Toshiba America Electronic Components
Description: IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PSSO2, 2.30 MM PITCH, PLASTIC, HSOP-3, Fixed Positive Single Output LDO Regulator

Overview of TA48025BF by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for TA48025BF by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TA48025BF by Toshiba America Electronic Components

TA48025BF
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
, SMSIP3H,.38,90TB
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.5 V
Dropout Voltage1-Nom
0.88 V
Input Voltage Absolute-Max
16 V
Input Voltage-Max
7.5 V
Input Voltage-Min
3.5 V
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e2
Length
6.5 mm
Line Regulation-Max
0.02%
Load Regulation-Max
0.02%
Number of Functions
1
Number of Outputs
1
Number of Terminals
2
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.5 A
Output Voltage1-Max
2.6 V
Output Voltage1-Min
2.4 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.7 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
SINGLE
Voltage Tolerance-Max
4%
Width
5.5 mm
Want to compare parts?
  1. TA48025BF
    Toshiba America Electronic Components
    IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PSSO2, 2.30 MM PITCH, PLASTIC, HSOP-3, Fixed Positive Single Output LDO Regulator
    VS

Related Parts for TA48025BF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TA48025BF by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TA48025BF by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TA48025BF would you like to use for your alert(s)?
  • Please alert me when TA48025BF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TA48025BF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TA48025BF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TA48025BF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TA48025BF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TA48025BF by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: