Part Details for TA48025BF(T6L1,NQ) by Toshiba America Electronic Components
Overview of TA48025BF(T6L1,NQ) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TA48025BF(T6L1,NQ)
TA48025BF(T6L1,NQ) CAD Models
TA48025BF(T6L1,NQ) Part Data Attributes:
|
TA48025BF(T6L1,NQ)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA48025BF(T6L1,NQ)
Toshiba America Electronic Components
IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PSSO2, 2.30 MM PITCH, PLASTIC, HSOP-3, Fixed Positive Single Output LDO Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | , SMSIP3H,.38,90TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.88 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 7.5 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e2 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.02% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.6 V | |
Output Voltage1-Min | 2.4 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.7 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% | |
Width | 5.5 mm |