Power Circuits
TA48015F
Toshiba America Electronic Components
Description: IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSIP3, 2.30 MM PITCH, PLASTIC, HSIP-3, Fixed Positive Single Output LDO Regulator

Overview of TA48015F by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TA48015F by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TA48015F by Toshiba America Electronic Components

TA48015F
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SIP
Package Description
2.30 MM PITCH, PLASTIC, SIP-3
Pin Count
3
Reach Compliance Code
unknown
Dropout Voltage1-Max
0.8 V
Input Voltage-Max
12 V
Input Voltage-Min
2.5 V
JESD-30 Code
R-PSIP-T3
Number of Functions
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Voltage1-Max
1.568 V
Output Voltage1-Min
1.432 V
Output Voltage1-Nom
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.3 mm
Terminal Position
SINGLE
Want to compare parts?
  1. TA48015F
    Toshiba America Electronic Components
    IC VREG 1.5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PSIP3, 2.30 MM PITCH, PLASTIC, HSIP-3, Fixed Positive Single Output LDO Regulator
    VS

Related Parts for TA48015F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TA48015F by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TA48015F by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TA48015F would you like to use for your alert(s)?
  • Please alert me when TA48015F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TA48015F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TA48015F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TA48015F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TA48015F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TA48015F by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: