Part Details for TA45-ANSUMJ10U1 by Schurter Electronic Components
Overview of TA45-ANSUMJ10U1 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA45-ANSUMJ10U1
TA45-ANSUMJ10U1 CAD Models
TA45-ANSUMJ10U1 Part Data Attributes
|
TA45-ANSUMJ10U1
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA45-ANSUMJ10U1
Schurter Electronic Components
Equipment Leakage Circuit Breaker
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH BUTTON | |
Body Breadth | 45.5 mm | |
Body Height | 69 mm | |
Body Length or Diameter | 59 mm | |
Circuit Function | MANUAL ON/OFF | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Environmental Characteristics | IP65 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 1 A | |
Rated Voltage(AC) | 400 V | |
Reference Standard | SEMKO, SEV, VDE | |
Surface Mount | NO | |
Terminal Shape | SCREW |