Part Details for TA45-ABTBF200C0 by Schurter Electronic Components
Results Overview of TA45-ABTBF200C0 by Schurter Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TA45-ABTBF200C0 Information
TA45-ABTBF200C0 by Schurter Electronic Components is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for TA45-ABTBF200C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M4501
|
Newark | Circuit Breaker, Thermal, 1P, 240V, 20A, Product Range:Ta45 Series, Current Rating:20A, No. Of Po... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$19.5400 | Buy Now |
|
Onlinecomponents.com | TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, QC Terminals, Black Rocker, Embossed ... more RoHS: Compliant |
33 In Stock |
|
$16.2600 / $20.9800 | Buy Now |
|
Quest Components | THERMAL CIRCUIT BREAKER, 2 POLE(S), 20A, 240VAC, 60VDC, PANEL MOUNT | 1 |
|
$14.7518 | Buy Now |
|
Master Electronics | TA45 Series Circuit Breaker, 2 Pole Rocker, 1-Pole Protection, QC Terminals, Black Rocker, Embossed ... more RoHS: Compliant |
33 In Stock |
|
$16.2600 / $20.9800 | Buy Now |