There are no models available for this part yet.
Overview of TA45-ABDWM100C0 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TA45-ABDWM100C0 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, QC Terminals, White Rocker, Printed Black -/o, 10 A RoHS: Compliant |
2 In Stock 40 On Order |
|
$19.0800 / $27.6700 | Buy Now | ||
DISTI #
TA45-ABDWM100C0
|
TME | Circuit breaker, 10A, MCB Min Qty: 1 | 0 |
|
$17.2000 / $20.7600 | RFQ | |
Master Electronics | TA45 Series Circuit Breaker, 2 Pole Rocker, 2-Pole Protection, QC Terminals, White Rocker, Printed Black -/o, 10 A RoHS: Compliant |
2 In Stock 40 On Order |
|
$19.0800 / $27.6700 | Buy Now |